JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- 3M
- ADAM TECH
- Advantech
- Altech
- American Electrical Inc.
- Amphenol ICC
- Antenk
- Assmann WSW Components
- BOOMELE(Boom Precision Elec)
- PackageType
- 6.35-3P
- CONN-TH
- P=1.27mm
- P=10.16mm
- P=10mm
- P=12mm
- P=2.54mm
- P=2.5mm
- P=2mm
- P=3.50mm
- Color
- Beige
- Black
- Blue
- Brown
- Dark gray
- Gray
- Green
- Orange
- Pink
- Red
- Connection Type
- Screw Connection (M1.6)
- Screw Connection (M2)
- Screw Connection (M2.5)
- Screw connection (M2.6)
- Screw connection (M3.5)
- Screw connection (M4)
- Screw connection (M4.5)
- Screw connection (M5)
- Screw Terminal (M3)
- Spring Connection
- Connector Type
- Board Side/Plug
- Board Side/Socket - 2 Cover
- Board Side/Socket - 4 Cover
- Board Side/Socket - Closed
- Board Side/Socket - Open
- Connector, Female Socket
- Connector, Male Pin, With 2 Cover
- Connector, Male Pin, With 4 Cover
- Feed Through
- Female Plug
- Current Rating
- 500mA
- 2A
- 2.5A
- 3A
- 4A
- 5A
- 5.5A
- 6A
- 7A
- 8A
- Mounting Type
- Panel Mount
- Right-Angle
- Right-Angle Pin
- Right-Angle(45°)
- Straight Pin
- Surface Mount, Right Angle
- Surface Mount,Vertical
- Through Hole
- Number of PINs Per Row
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- Number of Pins
- 10P
- 11P
- 12P
- 13P
- 14P
- 15P
- 16P
- 17P
- 18P
- 19P
- Number of Positions or Pins
- 1x10P
- 1x11P
- 1x12P
- 1x13P
- 1x14P
- 1x15P
- 1x16P
- 1x17P
- 1x18P
- 1x19P
- Number of Rows
- 1
- 2
- 3
- Operating Temperature
- -20℃~+100℃
- -20℃~+120℃
- -20℃~+80℃
- -30℃~+105℃
- -30℃~+120℃
- -30℃~+130℃
- -33℃~+105℃
- -35℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- Outlet Direction (Vertical Basis)
- Horizontal Termination
- Reverse Horizontal Termination
- Top Entry
- Pitch
- 1.27mm
- 10.16mm
- 10mm
- 12mm
- 13.1mm
- 15mm
- 2.54mm
- 2.5mm
- 2.86mm
- 3.18mm
- Termination Style
- Hinged (Snap On)
- Screw
- Screw、Hinged (Snap On)
- Voltage Rating (Max)
- 16V
- 50V
- 100V
- 125V
- 130V
- 150V
- 160V
- 250V
- 300V
- 320V
- Wire Gauge - AWG
- 10~18
- 10~22
- 10~24
- 10~30
- 12~18
- 12~20
- 12~22
- 12~24
- 12~26
- 12~28
- Wire Gauge - mm2
- 0.05~2
- 0.05~3
- 0.08~0.5
- 0.08~0.75
- 0.08~1.5
- 0.08~2.5
- 0.08~4
- 0.14~0.5
- 0.14~0.75
- 0.14~1.5
Results remaining:
62085
Hide Filters
1 item in total
- 1
Welcome back, may I help you?