JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- 3M
- Adafruit Industries
- ADAM TECH
- Amphenol ICC
- Antenk
- Aries Electronics, Inc.
- Assmann WSW Components
- BOOMELE(Boom Precision Elec)
- Bossie
- PackageType
- 2.54mm
- 2.54mm2x3
- 2x20P
- 2x7P,P=1.27
- Bend,P=2.0mm
- BGA-160
- DIP-8
- dip6
- HDR-SMD
- HDR-TH
- Circluar Pins/Square Pins
- Pin Header
- Round Pin
- Color
- Beige
- Black
- Blue
- Brown
- Gray
- Green
- Red
- White
- Yellow
- Contact Material
- Beryllium copper
- Brass
- Brass Alloy
- bronze
- Cartridge Brass
- Copper
- Copper alloy
- Copper Beryllium
- Copper-Tin
- Phosphor bronze
- Contact Plating
- Gold
- Gold、Tin
- Nickel
- Semi gold tin
- Silver
- Tin
- Tin-Lead
- Current Rating
- 500mA
- 750mA
- 1A
- 1.5A
- 1.7A
- 1.75A
- 2A
- 2.2A
- 2.5A
- 2.6A
- Insulation Height
- 0.86mm
- 0.97mm
- 1.1mm
- 1.27mm
- 1.2mm
- 1.48mm
- 1.499mm
- 1.4mm
- 1.52mm
- 1.5mm
- Length of End Connection Pin
- 1.02mm
- 1.14mm
- 1.17mm
- 1.27mm
- 1.2mm
- 1.32mm
- 1.3mm
- 1.42mm
- 1.45mm
- 1.47mm
- Length of Mating Pin
- 1.02mm
- 1.09mm
- 1.12mm
- 1.14mm
- 1.19mm
- 1.27mm
- 1.37mm
- 1.45mm
- 1.4mm
- 1.52mm
- Mounting Type
- Bend-in
- Direct Insert
- Right Angle
- Standing paste
- Surface Mount, Right Angle
- Surface Mount,Vertical
- Through Hole
- Number of Pins
- 10 Pairs (11 Pairs Missing 1 Pair)
- 100P
- 102P
- 104P
- 105P
- 106P
- 108P
- 10P
- 10P (12P Missing 2P)
- 110P
- Number of Positions
- 2P
- 3P
- 5P
- 6P
- 8P
- 9P
- Number of Rows
- 1
- 2
- 3
- 4
- Operating Temperature
- -25℃~+105℃
- -25℃~+125℃
- -25℃~+85℃
- -30℃~+105℃
- -30℃~+120℃
- -30℃~+85℃
- -35℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+110℃
- Pin Structure
- 1x10P
- 1x11 Positions (1 Position Missing)
- 1x11P
- 1x12 Position (Missing 2 Positions)
- 1x12P
- 1x13P
- 1x14P
- 1x15P
- 1x16P
- 1x16P (Missing 5P)
- Pitch
- 0.8mm
- 1.25mm
- 1.27mm
- 1.5mm
- 1.78mm
- 10.16mm
- 1mm
- 2.2mm
- 2.54mm
- 2.5mm
- Row Spacing
- 1.27mm
- 1.2mm
- 1.5mm
- 1.6mm
- 15.24mm
- 1mm
- 2.54mm
- 2mm
- 3.45mm
- 3.4mm
- Supplementary Features
- 3 Plastic
- Double Molded
- Double Molded、Missing pin
- Double Molded、Pillar
- Missing pin
- Pillar
- With column
- With post
- With post、Centipede legs
- Voltage Rating (Max)
- 12V
- 30V
- 40V
- 50V
- 60V
- 100V
- 110V
- 125V
- 150V
- 160V
Results remaining:
211311
Hide Filters
4 items in total
- 1
Welcome back, may I help you?