JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- Amphenol ICC
- ARGOSY (Argosy Research Inc.)
- BOOMELE(Boom Precision Elec)
- Bossie
- BXCONN
- CONCRAFT
- CONNFLY Elec
- ERNI Elec
- FOXCONN
- PackageType
- P=1mm
- Plugin
- Plugin,P=1.25mm(Staggered pins)
- Plugin,P=1.27mm
- Plugin,P=1mm
- Plugin,P=1mm(Staggered pins)
- Plugin,P=2mm
- Push-Pull
- Push-Pull,P=1mm
- Push-Pull,P=1mm(Staggered pins)
- Connector Type
- mPCI-E
- MXM
- OCuLink
- PCI
- PCI-E x1
- PCI-E x16
- PCI-E x4
- PCI-E x8
- Height Above Board
- 10mm
- 11.05mm
- 11.1mm
- 11.25mm
- 11mm
- 14.25mm
- 15.49mm
- 15.85mm
- 4.3mm
- 4mm
- Mounting Type
- Clamping plate
- Laminated board
- Right Angle
- Surface Mount, Right Angle
- Surface Mount,Vertical
- Through Hole
- Number of Data Pins
- 142P
- 14P
- 36P
- 42P
- 76P
- Number of Pins
- 120P
- 164P
- 230P
- 25P
- 280P
- 314P
- 36P
- 52P
- 64P
- 98P
- Operating Temperature
- -25℃~+60℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+80℃
- -40℃~+85℃
- -55℃~+105℃
- -55℃~+80℃
- -55℃~+85℃
- Rated Voltage (Max)
- 25V
- 50V
- 265V
- Supplementary Features
- Locking
- Pillar
- Pillar、Locking
- With post
- With post、Locking
- Versions
- PCI-E 3.0
- PCI-E 4.0
- PCI-E 5.0
Results remaining:
357
Hide Filters
1 item in total
- 1
Welcome back, may I help you?