JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- Amphenol ICC
- Bossie
- Ckmtw(Shenzhen Cankemeng)
- CND-tek
- CONCRAFT
- FG
- FOXCONN
- HanElectricity
- HCTL
- PackageType
- Plugin
- SMD,P=0.4mm
- SMD,P=0.8mm
- SMD,P=0.8mm,Surface Mount,Right Angle
- SMD-30P,P=0.8mm
- Throughhole
- Color
- Black
- Connector Type
- QSFP
- SFP
- SFP+
- ZSFP+
- Contact Material
- Phosphor bronze
- Contact Plating
- Gold
- Current Rating
- 500mA
- Flame Retardant Rating
- UL94V-0
- Mounting Type
- Cage、Right-Angle
- Cage、Straight
- Surface Mount, Right Angle
- Surface Mount, Right Angle、Socket
- Number of PINs Per Row
- 10
- Number of Pins
- 104P
- 20P
- 38P
- Number of Ports
- 1
- 2
- 4
- 8
- Number of Rows
- 2
- Operating Temperature
- -40℃~+85℃
- -40℃~+95℃
- -55℃~+85℃
- Pins Structure
- 2x10P
- Pitch
- 0.8mm
- Plastic Material
- LCP
- Supplementary Features
- Pillar
- With post
- Y-Width of Bottom Edge on Board
- 7.7mm
- Z-Height of the Board
- 5.28mm
Results remaining:
130
Hide Filters
2 items in total
- 1
Welcome back, may I help you?