JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- 3M
- ADAM TECH
- Amphenol ICC
- Antenk
- Assmann WSW Components
- BOOMELE(Boom Precision Elec)
- Bossie
- BXCONN
- CHIN-BAN
- PackageType
- 2.54MM
- 2X12P
- 2X32P
- CONN-TH
- CONN-TH_300S-10P
- IDC-4
- IDC-TH
- P=0.6mm
- P=0.8mm
- P=0.9mm
- Circluar Pins/Square Pins
- Pin Header
- Color
- Beige
- Black
- Blue
- Gray
- Gray-white
- Green
- Orange
- Red
- Transparent color
- White
- Connector Type
- Bullhorn button (with pressure release)
- Flip Cover
- Flip Cover/Retainer
- IDC Connector
- IDC Header
- IDC Housing
- IDC pin header (with press-fit)
- Pressure fitting head
- Pressure fitting head (with reverse flap cover)
- Contact Material
- Beryllium copper
- Brass
- bronze
- Copper
- Copper alloy
- CuNi
- Phosphor bronze
- Phosphor Bronze
- 不锈钢
- 铍铜
- Contact Plating
- Gold
- Gold palladium
- Lead-tin
- Nickel
- Palladium Nickel
- Silver
- Tin
- Zinc
- Current Rating
- 200mA
- 200mA、300mA
- 300mA
- 500mA
- 700mA
- 750mA
- 800mA
- 910mA
- 1A
- 1.2A
- Flame Retardant Rating
- UL94V-0
- Holder Type
- 2-Piece (Connector + Crimp Terminal)
- 3-Piece (Connector + Crimp Bar + Reverse Fold Cover)
- Free Hanging
- Right Angle
- Surface Mount, Right Angle
- Surface Mount,Vertical
- Through Hole
- Mounting Type
- Right Angle
- Surface Mount, Right Angle
- Surface Mount,Vertical
- Through Hole
- Number of PINs Per Row
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- 11
- Number of Pins
- 12P
- 44P
- Number of Positions or Pins
- 1x10P
- 1x11P
- 1x12P
- 1x13P
- 1x14P
- 1x15P
- 1x16P
- 1x17P
- 1x18P
- 1x19P
- Number of Rows
- 1
- 2
- 4
- Operating Temperature
- -10℃~+60℃
- -20℃~+105℃
- -20℃~+75℃
- -20℃~+85℃
- -25℃~+105℃
- -25℃~+75℃
- -25℃~+85℃
- -30℃~+105℃
- -30℃~+75℃
- -30℃~+85℃
- Pin Structure
- 2x22P
- Pins Structure
- 2x6P
- Pitch
- 0.5mm
- 0.64mm
- 0.6mm
- 0.8mm
- 0.9mm
- 1.25mm
- 1.27mm
- 1.2mm
- 1.5mm
- 16mm
- Plastic Material
- PA6T
- Row Spacing
- 0.6mm
- 0.8mm
- 1.27mm
- 1.5mm
- 15.24mm
- 2.15mm
- 2.54mm
- 2mm
- 3.18mm
- 3mm
- Voltage Rating
- 250V
- Voltage Rating (Max)
- 1.2V
- 10V
- 25V
- 30V
- 32V
- 50V
- 63V
- 100V
- 125V
- 150V
Results remaining:
12757
Hide Filters
221 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 9
Welcome back, may I help you?