JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3M
- Aavid Thermalloy
- Adafruit Industries
- ADAM TECH
- Amphenol ICC
- Analog Devices Inc./Maxim Integrated
- Apex Microtechnology
- Aries Electronics, Inc.
- Assmann WSW Components
- BOOMELE(Boom Precision Elec)
- PackageType
- BGA-400
- DIP,P=2.54mm
- DIP-10
- DIP-10P
- DIP-12
- DIP-14
- DIP-16
- DIP-18
- DIP-20
- DIP-22
- Adaptation Package Type
- BGA
- DIP
- LGA
- PGA
- PLCC
- QFN
- SIP
- SOJ
- SOP
- Circular Holes/Square Holes
- Round Hole
- Square Hole
- Contact Material
- Beryllium Copper
- Beryllium copper
- Beryllium Nickel
- Brass
- Copper alloy
- Nickel boron
- Phosphor bronze
- Phosphor Bronze
- Contact Plating
- Copper
- Gold
- Lead-tin
- Nickel boron
- Silver
- Tin
- Tin-Lead
- Number of Positions
- 100P
- 101P
- 107P
- 108P
- 109P
- 10P
- 114P
- 1151P
- 11P
- 120P
- Number of Positions or Pins
- 1x10P
- 1x18P
- 1x4P
- 1x5P
- 2x10P
- 2x12P
- 2x14P
- 2x16P
- 2x20P
- 2x2P
- Operating Temperature
- -20℃~+105℃
- -25℃~+100℃
- -25℃~+105℃
- -25℃~+85℃
- -40℃~+105℃
- -50℃~+105℃
- -50℃~+175℃
- -55℃~+100℃
- -55℃~+105℃
- -55℃~+110℃
- Pitch
- 0.9144mm
- 1.27mm
- 1.78mm
- 1mm
- 2.54mm
- 3.81mm
- 5.08mm
- Row Spacing
- 10.16mm
- 15.24mm
- 2.54mm
- 22.86mm
- 5.08mm
- 7.62mm
Results remaining:
14659
Hide Filters
22 items in total
- 1
Welcome back, may I help you?