JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- 3M
- ABB
- ADAM TECH
- Amphenol ICC
- APTIV(Delphi)
- Bel Fuse
- Belden
- BOOMELE(Boom Precision Elec)
- Bosch Sensortec
- PackageType
- P=2.54mm
- P=2mm
- Plugin
- Color
- Black
- Connector Type
- Quick Connect Terminal
- Contact Material
- Beryllium copper
- Beryllium Copper
- Brass
- Copper
- Copper alloy
- Copper-zinc alloy
- Copper、Aluminum
- Copper、Copper alloy
- Cupronickel
- High Conductivity Copper
- Contact Plating
- Copper
- Gold
- Nickel
- Nickel-Tin
- Silver
- Sn-Sb
- Tin
- Tin-Lead
- Tin、Gold
- Zinc
- Current Rating
- 1A
- Flame Retardant Rating
- UL94V-0
- Insulation OD
- 0.029mm~0.54mm
- 0.05mm~0.9mm
- 0.06mm~0.13mm
- 0.07mm
- 0.08mm~0.2mm
- 0.08mm~1mm
- 0.127mm~0.16mm
- 0.13mm
- 0.13mm~0.32mm
- 0.13mm~0.33mm
- Mounting Type
- Surface Mount,Vertical
- Number of PINs Per Row
- 26
- Number of Pins
- 26P
- Number of Rows
- 1
- Pins Structure
- 1x26P
- Pitch
- 1mm
- Plastic Material
- PA
- Rated Voltage (Max)
- 10V
- 12V
- 14V
- 15V
- 28V
- 29.9V
- 30V
- 40V
- 42V
- 50V
- Reference Series
- ACH
- BHS
- CH
- CLIK-MATE
- CLIK-Mate
- DF1B
- DuraClik(MX 2.0)
- EH
- GH
- GHD
- Voltage Rating
- 100V
- Wire Gauge - AWG
- 1.5~2.5
- 1.8
- 10~11
- 10~12
- 10~14
- 10~22
- 11~13
- 12~14
- 12~15
- 12~16
- Wire Gauge - mm2
- 0.032~0.05
- 0.032~0.08
- 0.032~0.14
- 0.035~0.055
- 0.03~0.05
- 0.03~0.09
- 0.03~0.1
- 0.049~0.136
- 0.049~0.22
- 0.04~0.08
Results remaining:
12119
Hide Filters
8 items in total
- 1
Welcome back, may I help you?