JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- 3M
- Adafruit Industries
- ADAM TECH
- Amphenol ICC
- Aries Electronics, Inc.
- Assmann WSW Components
- BOOMELE(Boom Precision Elec)
- Bossie
- BOURNS
- PackageType
- 1x3THT2.54mm
- 1x4THT2.54mm
- 2Pin
- DIP
- DIP-12
- DIP-16
- DIP-4
- DIP-8
- HDR-SMD
- P=0.8mm
- Circular Hole / Square Hole
- Round Hole
- Square Hole
- Contact Material
- BeCu
- Beryllium copper
- Brass
- Brass、Beryllium copper
- Bronze
- Copper
- Copper alloy
- Phosphor bronze
- Phosphor Bronze
- Phosphor bronze、Copper alloy
- Contact Plating
- Aluminum
- Gold
- Gold-Nickel
- Gold、Tin
- Nickel
- Semi gold tin
- Tin
- Tin-Lead
- Current Rating
- 500mA
- 750mA
- 1A
- 1.2A
- 1.4A
- 1.5A
- 1.7A
- 1.9A
- 2A
- 2.1A
- Holes Direction
- Side
- Top
- Holes Structure
- 1x10P
- 1x11P
- 1x12P
- 1x13P
- 1x14P
- 1x15P
- 1x16P
- 1x17P
- 1x18P
- 1x19P
- Insulation Height
- 1.27mm
- 1.5mm
- 1.63mm
- 1.78mm
- 1.8mm
- 1.9mm
- 10.03mm
- 10.06mm
- 10.11mm
- 10.13mm
- Mounting Type
- Right Angle
- Surface Mount, Right Angle
- Surface Mount,Vertical
- Through Hole
- Number of Positions
- 100P
- 102P
- 104P
- 105P
- 106P
- 108P
- 10P
- 110P
- 111P
- 112P
- Number of Rows
- 1
- 2
- 3
- 4
- 5
- 6
- 8
- Operating Temperature
- -20℃~+120℃
- -25℃~+105℃
- -25℃~+85℃
- -30℃~+85℃
- -35℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+260℃
- -40℃~+65℃
- -40℃~+80℃
- PIN Length
- 0.9mm
- 1.4mm
- 10.01mm
- 10.05mm
- 10mm
- 12.19mm
- 12.2mm
- 12.3mm
- 14.7mm
- 15.24mm
- Pitch
- 0.64mm
- 0.8mm
- 1.25mm
- 1.27mm
- 1.5mm
- 1.78mm
- 10.16mm
- 12mm
- 1mm
- 2.54mm
- Row Spacing
- 0.76mm
- 0.8mm
- 1.25mm
- 1.27mm
- 1.2mm
- 1.42mm
- 1.5mm
- 1mm
- 2.54mm
- 2mm
- Supplementary Features
- Centipede legs
- Missing pin
- With post
- 蜈蚣脚
- Voltage Rating (Max)
- 30V
- 48V
- 50V
- 60V
- 100V
- 120V
- 125V
- 150V
- 180V
- 200V
Results remaining:
100123
Hide Filters
7 items in total
- 1
Welcome back, may I help you?