JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- 3M
- ADAM TECH
- Amphenol ICC
- Attend Technology
- Bel Fuse
- Carlisle Interconnect Technologies
- CINCH
- Coherent
- CW INDUSTRIES
- PackageType
- P=0.4mm
- P=0.5mm
- P=0.64mm
- P=0.65mm
- P=0.6mm
- P=0.75mm
- P=0.8mm
- P=1.27mm
- P=1.5mm
- P=1mm
- Connection Type
- Slot Type Butting
- Connector Type
- EDGE SLOT
- Slot Connector
- Contact Material
- BeCu
- Beryllium copper
- Brass
- Copper
- Copper alloy
- Copper、Nickel、Tin Alloy
- Phosphor bronze
- Phosphor Bronze
- Phosphor bronze、Copper
- Contact Plating
- Gold
- Gold、Nickel-Palladium-Gold
- Lead-tin
- Nickel-Palladium-Gold
- Tin
- Current Rating
- 2.4A
- Height Above Board
- 11.6mm
- 15.2mm
- 15.6mm
- 22.98mm
- 7.98mm
- 8.5mm
- 9.25mm
- 9.2mm
- Mounting Type
- Clamping plate
- Free Hanging
- Panel Mount
- Right Angle
- Surface Mount, Right Angle
- Surface Mount,Vertical
- Through Hole
- Number of Pins
- 100P
- 102P
- 104P
- 106P
- 108P
- 10P
- 110P
- 112P
- 114P
- 116P
- Number of Rows
- 2
- Operating Temperature
- -10℃~+85℃
- -20℃~+105℃
- -20℃~+80℃
- -20℃~+85℃
- -30℃~+85℃
- -40℃~+105℃
- -40℃~+120℃
- -40℃~+125℃
- -40℃~+80℃
- -40℃~+85℃
- Pitch
- 0.5mm
- 0.64mm
- 0.65mm
- 0.6mm
- 0.75mm
- 0.76mm
- 0.8mm
- 1.27mm
- 1.5mm
- 12.9mm
- Supplementary Features
- With post
Results remaining:
610984
Hide Filters
2509 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 101
Welcome back, may I help you?