JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Amphenol ICC
- DLK
- FOXCONN
- Harting Tech
- HDGC
- HOAUC
- Hong Cheng
- JAE Electronics
- Lian Xin Technology
- MOLEX
- PackageType
- Plugin
- Push-Pull
- SMD
- SMD,P=0.5mm(Staggered pins)
- Connect-Disconnect Life
- 10000 times
- Connector Type
- Full Size DisplayPort
- Mini DisplayPort (Mini DP)
- Type-A
- Current Rating
- 500mA
- 1A
- 3A
- Current Rating-Power
- 500mA
- Detection color
- Black
- Gender
- Female
- Length
- 26mm
- Mounting Type
- Right-Angle
- Surface Mount, Right Angle
- Vertical welding
- Vertical, Flag
- Number of Contacts
- 20P
- Number of Ports
- 1
- 2
- Operating Temperature
- -20℃~+85℃
- -25℃~+85℃
- -40℃~+85℃
- -45℃~+85℃
- Supplementary Features
- Harpoon pin
- Rolled edge
- With Locating Pins
- Voltage Rating
- 40V
- 500V
Results remaining:
69
Hide Filters
1 item in total
- 1
Welcome back, may I help you?