JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Adafruit Industries
- ADAM TECH
- Altech
- Amphenol ICC
- BOOMELE(Boom Precision Elec)
- Bossie
- Bulgin
- BXCONN
- CAX
- CIKI
- PackageType
- DC-IN-SMD
- DC-IN-TH
- Plugin
- Plugin,D3.5xL15.5mm
- Plugin,P=2.84mm
- Plugin,P=3.3mm
- Push-Pull
- SMD
- THrough hole
- Through hole
- Connector Type
- AC Power Socket
- DC Power Jack
- DC Power Plug
- Current Rating
- 25mA
- 200mA
- 500mA
- 1A
- 1.5A
- 2A
- 2.5A
- 3A
- 3.5A
- 4A
- Inside Contact Diameter
- 0.4mm
- 0.5mm
- 0.65mm
- 0.6mm
- 0.75mm
- 0.7mm
- 0.8mm
- 0.9mm
- 1.1mm
- 1.22mm
- Mounting Type
- Panel Mount
- Right Angle
- Solder Cup
- Surface Mount, Right Angle
- Surface Mount,Vertical
- Through Hole
- Operating Temperature
- -10℃~+60℃
- -10℃~+70℃
- -15℃~+90℃
- -16℃~+65℃
- -20℃~+65℃
- -20℃~+70℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+75℃
- Outside Contact Diameter
- 0.5mm
- 0.6mm
- 10.1mm
- 10.4mm
- 10.8mm
- 10mm
- 11.8mm
- 11mm
- 12.5mm
- 13.8mm
- Voltage Rating (Max)
- 5V
- 12V
- 15V
- 16V
- 18V
- 20V
- 24V
- 25V
- 28V
- 30V
Results remaining:
1808
Hide Filters
6 items in total
- 1
Welcome back, may I help you?