JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- 3G Shielding Specialties LP
- 3M
- ABB
- Abbotec. Incorporated
- Accelerated Memory Production, Inc.
- Adafruit Industries
- ADAM TECH
- Adels-Contact
- AirBorn
- PackageType
- MH2.54-10P
- P=14.5mm
- P=2.54mm
- P=2.5mm
- P=2mm
- P=3.5mm
- P=3.81mm
- P=3.96mm
- P=4.5mm
- P=5.08mm
- Color
- Green
- Connector Type
- Feed Through
- Contact Material
- Brass
- Contact Plating
- Tin
- Number of PINs Per Row
- 2
- 3
- 4
- 5
- 6
- 8
- 10
- 12
- Number of Pins
- 10P
- 12P
- 2P
- 3P
- 4P
- 5P
- 6P
- 8P
- 1
- 2
- Number of Positions or Pins
- 1x10P
- 1x12P
- 1x2P
- 1x3P
- 1x4P
- 1x5P
- 1x6P
- 1x8P
- Number of Rows
- 1
- Operating Temperature
- -40℃~+105℃
- Pitch
- 5.08mm
- Reference Series
- DuraClik(MX 2.0)
- Micro-Fit(MX 3.0)
- PA
- PAD
- VH
- VL
- VYH
- XA
- XAD
- XH
- Termination Style
- Screw
- Type
- Holder
- Key
- Lock pin
- Mounting hardware
- Sealing plug
Results remaining:
37351
Hide Filters
14 items in total
- 1
Welcome back, may I help you?