JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- Adafruit Industries
- ADAM TECH
- Amphenol ICC
- Anatech Electronics Inc.
- Attend Technology
- BAT WIRELESS
- Bel Fuse
- Belden
- Bossie
- PackageType
- DIP
- Plugin
- Plugin,P=2mm
- Push-Pull
- SMA-RA-132135
- SMA-SMD
- SMD
- SMD,1.6x1.6mm
- SMD,2.3x2.3mm
- SMD,2.7x2.7mm
- Connector Type
- Board Side
- Connector
- Frequency
- 200MHz
- 300MHz
- 500MHz
- 750MHz
- 900MHz
- 1GHz
- 1.2GHz
- 1.4GHz
- 1.5GHz
- 1.6GHz
- Impedance
- 50Ω
- 75Ω
- 78Ω
- 100Ω
- Interface
- Inner Bore
- Inner Bore、Male Pin
- Male Pin
- Interface Diameter
- 0.38mm
- 0.3mm
- 0.4191mm
- 0.46mm
- 0.51mm
- 0.61mm
- 0.64mm
- 0.77mm
- 0.85mm
- 0.94mm
- Interface Length/Height
- 0.18mm
- 0.27mm
- 0.285mm
- 0.45mm
- 0.4mm
- 0.53mm
- 0.55mm
- 0.56mm
- 0.57mm
- 0.5mm
- Number of Ports
- 1
- 2
- 3
- 4
- 5
- 6
- 8
- 12
- 16
- Operating Temperature Range
- -10℃~+40℃
- -10℃~+65℃
- -20℃~+100℃
- -20℃~+105℃
- -20℃~+165℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+100℃
- RF Series
- BMA
- BNC
- BNC、N Type
- C-Type
- F Type
- FAKRA
- G Type
- IPEX
- IPEX、SMA
- MCX
- Rated Voltage (Max)
- 12V
- 24V
- 25V
- 30V
- 40V
- 50V
- 60V
- 100V
- 170V
- 200V
- Style
- Bent tip
- Elbow
- Offset Pin
- Positive Pin
Results remaining:
23606
Hide Filters
1 item in total
- 1
Welcome back, may I help you?