JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Amphenol ICC
- APTIV(Delphi)
- Bosch Sensortec
- D-CHAIN
- DEUTSCH
- DLL
- FUYOU
- Harting Tech
- HRS(Hirose)
- JAE Electronics
- PackageType
- Housing
- P=0.64mm
- P=1.25mm
- P=1.27mm
- P=1.5mm
- P=1.6mm
- P=1.8mm
- P=10.16mm
- P=10.9mm
- P=12.5mm
- Circluar Pins/Square Pins
- Pin Header
- Contact Material
- Brass
- bronze
- Copper alloy
- Phosphor bronze
- Phosphor Bronze
- Contact Plating
- Gold
- Silver
- Tin
- Zinc
- Current Rating
- 3mA
- 700mA
- 750mA
- 1A
- 1.5A
- 2A
- 2.5A
- 3A
- 4A
- 4.5A
- Hole/Pin Spacing
- 1.1mm
- 1.25mm
- 1.27mm
- 1.5mm
- 1.6mm
- 1.8mm
- 10.4mm
- 11mm
- 12mm
- 2.2mm
- Length of End Connection Pin
- 3.2mm
- Length of Mating Pin
- 7.7mm
- Mounting Type
- Right Angle
- Surface Mount, Right Angle
- Through Hole
- Vertical welding
- 贴片
- Number of PINs
- 100P
- 10P
- 11P
- 121P
- 12P
- 13P
- 14P
- 154P
- 15P
- 16P
- Number of Pins
- 36P
- Number of Rows
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 12
- Operating Temperature
- -20℃~+120℃
- -25℃~+125℃
- -25℃~+85℃
- -29℃~+100℃
- -30℃~+100℃
- -30℃~+105℃
- -30℃~+120℃
- -30℃~+125℃
- -30℃~+130℃
- -30℃~+80℃
- Pitch
- 2.2mm
- Rated Voltage (Max)
- 12V
- 13V
- 13.5V
- 14V
- 16V
- 24V
- 25V
- 28V
- 30V
- 36V
- Row Spacing
- 3mm
- Type
- Automotive Connector Accessories
- Automotive Connector Housing
- Automotive Connector Socket
- Automotive Connector Terminal
Results remaining:
3649
Hide Filters
270 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 11
Welcome back, may I help you?