JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Adafruit Industries
- ADAM TECH
- Amphenol ICC
- Bel Fuse
- BOOMELE(Boom Precision Elec)
- Bossie
- BXCONN
- CAX
- CHUNSHENGDIANZI
- CIKI
- PackageType
- 12.6x6.7mm
- 15.2x12mm
- 3.5mm Jack
- AUDIO-SMD
- AUDIO-TH
- HDMI-TH
- Plugin
- Plugin,10x10mm
- Plugin,12x11mm
- Plugin,12x15mm
- Connector Type
- 2.5mm Headphone Jack
- 3.5mm Headphone Jack
- 3.5mm headphone jack
- 4.4mm audio jack
- 4.4mm Headphone Jack
- 6.35mm Headphone Jack
- 6.35mm Headphone Plug
- Contact Material
- Alloy steel
- Beryllium copper
- Brass
- Brass、Bronze
- Brass、Copper alloy
- Brass、Copper alloy、Phosphor bronze
- Brass、Phosphor bronze
- Brass、Phosphor Bronze
- Brass、Phosphor Bronze、Beryllium copper
- Bronze
- Contact Plating
- Gold
- Gold、Silver
- Gold、Tin
- Nickel
- Silver
- Tin
- Tin、Silver
- Current Rating
- 25mA
- 50mA
- 125mA
- 200mA
- 250mA
- 300mA
- 500mA
- 1A
- 2A
- 3A
- Operating Temperature
- -10℃~+60℃
- -16℃~+65℃
- -20℃~+50℃
- -20℃~+60℃
- -20℃~+65℃
- -20℃~+70℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+75℃
- Voltage Rating (Max)
- 3V
- 5V
- 6V
- 12V
- 16V
- 20V
- 24V
- 25V
- 30V
- 34V
Results remaining:
2114
Hide Filters
22 items in total
- 1
Welcome back, may I help you?