JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ADAM TECH
- Assmann WSW Components
- Bulgin
- CAX
- Curtis Industries
- DLK
- HCTL
- HONGJU
- HRS(Hirose)
- Interpower Corp
- PackageType
- Plugin
- Plugin,P=10.5mm
- Plugin,P=7.7mm
- Plugin,P=7mm
- Push-Pull
- Throughhole
- 插件,58x50mm
- Actuator Color
- Black
- Actuator Identifier
- - O
- Actuator Type
- Concave Bend
- Current Rating
- 2A
- 2.5A
- 5A
- 7A
- 10A
- 15A
- 16A
- 20A
- Length
- 58mm
- Life
- 10,000 cycles
- Mounting Type
- Panel Mount
- Right Angle
- Straight
- Number of Ports
- 1
- 2
- Operating Temperature
- -10℃~+40℃
- -10℃~+55℃
- -10℃~+70℃
- -10℃~+85℃
- -20℃~+70℃
- -25℃~+70℃
- -25℃~+85℃
- -40℃~+125℃
- -40℃~+70℃
- -55℃~+125℃
- PIN Number Per Port
- 2
- 3
- 4
- Standard
- IEC 320-C14
- IEC 320-C20
- IEC 320-C6
- IEC 320-C8
- Supplementary Features
- Fuse Holder
- Fuse Holder、With Switch
- Fuse Holder、With Switch Position
- With switch
- With Switch Position
- Voltage Rating
- 12V
- 125V
- 250V
- Voltage Rating (AC)
- 250V
- Width
- 50mm
- With Lamp
- No
Results remaining:
2567
Hide Filters
15 items in total
- 1
Welcome back, may I help you?