JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- ABLIC
- Advanced Linear Devices
- AMD(Advanced Micro Devices)
- AME
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Cardinal Components
- Connor Winfield
- Diodes Incorporated
- PackageType
- C0402_CS
- CDIP(J)-14
- CDIP-14
- CDIP-24
- CDIP-8
- CERDIP-24
- CERDIP-28
- CFP-16
- CLCC-6(5x3.2)
- CLCC-6(5x7)
- ChipType
- Voltage monitor
- Current - Supply
- 30nA
- 35nA
- 700nA
- 3uA
- 3.8uA
- 4uA
- 4.5uA
- 10uA
- 15uA
- 50uA
- Features
- Alarm function
- Backup power management and battery charging、Programmable clock output、Alarm function、Locking and tamper-proof、Periodic interrupt output
- Built-in crystal oscillator
- Built-in crystal oscillator、Interrupt function
- Built-in crystal oscillator、Interrupt function、Alarm function
- Interrupt function
- Multi-channel timing/counting unit
- Multi-channel timing/counting unit、Interrupt function
- Output synchronization and phase alignment
- Programmable time-base frequency division network
- Frequency
- 977Hz
- 5kHz
- 25kHz
- 32.768kHz
- 100kHz
- 1MHz
- 2MHz
- 2.5MHz
- 3MHz
- 5MHz
- Function
- Watchdog timer、Manual reset input
- Number of Voltages Monitored
- 1
- Operating Temperature
- -20℃~+70℃
- -20℃~+85℃
- -25℃~+85℃
- -30℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+85℃
- -55℃~+125℃
- 0℃~+70℃
- Output Type
- CMOS
- Open-drain
- Push-pull
- Programmable
- No
- No、-
- Yes
- Quiescent Current
- 800nA
- Reset Active Level
- Active Low
- Reset Time
- 210ms
- Reset Timeout
- 1s
- Time Intervals
- 100ms~7200s
- 16s~1024s
- 1ms~100s
- 1s~64s
- Timer Number
- 1
- 2
- 3
- Voltage - Supply
- 300mV~18V
- 900mV~6V
- 1.04V~6V
- 1.5V~36V
- 1.5V~15V
- 1.5V~5.5V
- 1.6V~6.5V
- 1.8V~5.5V
- 1.8V~5V
- 1.8V
Results remaining:
542
Hide Filters
Welcome back, may I help you?