JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Advanced Linear Devices
- Analog Devices Inc./Maxim Integrated
- DDF
- Diodes Incorporated
- EVVO
- Gcore
- GR
- GREENMICRO
- HANSCHIP semiconductor
- HGSEMI
- PackageType
- CDIP-8
- DFN-8(3x3)
- DIP-14
- DIP-8
- DSBGA-8(1.4x1.4)
- LCC-20(8.9x8.9)
- MSOP-8
- PDIP-14
- PDIP-8
- SO-14
- Current - Supply
- 50uA
- 60uA
- 100uA
- 150uA
- 360uA
- 400uA
- 720uA
- 3mA
- 10mA
- 15mA
- Features
- Adjustable duty cycle oscillation
- Adjustable duty cycle oscillation、Reset function
- Adjustable duty cycle oscillation、Reset function、Duty cycle stabilization
- Adjustable duty cycle oscillation、Reset function、Shutdown control
- Adjustable duty cycle oscillation、Reset function、Shutdown control、Schmitt trigger input
- Reset function
- Reset function、Shutdown control
- Reset function、Shutdown control、Schmitt trigger input
- 占空比可调振荡、复位功能
- 占空比可调振荡、复位功能、关断控制、施密特触发型输入
- Frequency
- 100kHz
- 500kHz
- 1.8MHz
- 2MHz
- 2.1MHz
- 2.5MHz
- 3MHz
- Operating Temperature
- -10℃~+70℃
- -20℃~+70℃
- -20℃~+85℃
- -25℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+85℃
- -55℃~+125℃
- 0℃~+70℃
- 0℃~70℃
- Output Current
- 10mA
- 20mA
- 50mA
- 100mA
- 200mA
- Programmable
- Yes
- Supply Current
- 30uA
- 50uA
- 60uA
- 65uA
- 66uA
- 80uA
- 130uA
- 150uA
- 170uA
- 200uA
- Timer Number
- 1
- 2
- Voltage - Supply
- 0V~15V
- 1V~15V
- 1.5V~15V
- 2V~18V
- 2V~15V
- 2V~16.5V
- 2V~10V
- 2V~16V
- 2V~12V
- 2V~18V、3V~16V
Results remaining:
265
Hide Filters
33 items in total
- 1
- 2
Welcome back, may I help you?