JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- (JEC)
- --
- Abracon LLC
- Allied Components International
- AMOTECH
- BOURNS
- Brightking
- CNR
- COV
- Dersonic
- PackageType
- 0405x2
- 0508x2
- 05D
- 0612x4
- 15寸卷盘编带封装
- BSSOP-48-300mil
- DIP
- DIP,P=5mm
- DIP,P=7.5mm
- DIP-2
- Capacitance
- 0.2pF@1MHz
- 0.25pF@1MHz
- 0.47pF@1MHz
- 0.5pF@1MHz
- 0.5pF@1kHz
- 0.6pF@1MHz
- 0.8pF@1MHz
- 0.8pF@1kHz
- 0.9pF@1MHz
- 1pF@1MHz
- Clamping Voltage
- -、-
- 12V
- 13V
- 13.2V
- 14V
- 15V
- 15.5V
- 16V
- 17V
- 17.5V
- Energy
- 1.01kJ
- 1.025kJ
- 1.03kJ
- 1.04kJ
- 1.05kJ
- 1.08kJ
- 1.092kJ
- 1.15kJ
- 1.1J
- 1.1kJ
- Maximum AC Volts
- 2V
- 2.3V
- 2.5V
- 3.3V
- 3.5V
- 4V
- 5V
- 5.3V
- 5.6V
- 6V
- Maximum DC Volts
- 3V
- 3.3V
- 3.5V
- 3.7V
- 4.3V
- 5V
- 5.5V
- 5.6V
- 6V
- 6.7V
- Peak Current
- 500mA
- 1A
- 2A
- 2.5A
- 3A
- 4A
- 5A
- 6A
- 8A
- 10A
- Pitch
- -、-
- 10mm
- 12.5mm
- 15mm
- 2.8mm
- 25.4mm
- 3.5mm
- 3mm
- 5.08mm
- 5.5mm
- Rated Wattage
- 3mW
- 4mW
- 5mW
- 6mW
- 7mW
- 8mW
- 10mW
- 15mW
- 18mW
- 20mW
- Varistor Voltage
- 1V
- 3V
- 3.5V
- 4V
- 4V~6.6V
- 4V~6V
- 4.76V~8.84V
- 5V
- 5.35V
- 5.5V
Results remaining:
16350
Hide Filters
2 items in total
- 1
Welcome back, may I help you?