JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Better
- BOURNS
- Cantherm
- EMERSON NETWORK POWER
- Hongda
- Littelfuse
- Master Appliance Co
- NTE Electronics
- OptiFuse
- PANASONIC
- PackageType
- Plugin
- Plugin,D2.1xL6.5mm
- Plugin,D2.5xL9mm
- Plugin,D3.3xL11.5mm
- Plugin,D3.3xL15mm
- Plugin,D3xL10mm
- Plugin,D4.3xL11mm
- Plugin,D4xL10mm
- Plugin,D4xL14mm
- Plugin,D4xL16mm
- Current Rating
- 1A
- 2A
- 3A
- 5A
- 8A
- 10A
- 12A
- 15A
- 15A、16A
- 16A
- Diameter (φD)
- 2.1mm
- 2.5mm
- 3.3mm
- 3mm
- 4mm
- Height
- 0.94mm
- 11.5mm
- 15.5mm
- 2.3mm
- 2.7mm
- 4.2mm
- 5.8mm
- 6mm
- 7.5mm
- 7mm
- Holding Temperature
- 100℃
- 102℃
- 103℃
- 105℃
- 106℃
- 108℃
- 110℃
- 111℃
- 112℃
- 113℃
- Length
- 10.8mm
- 10mm
- 11.5mm
- 13.8mm
- 14mm
- 5.1mm
- 5.8mm
- 6.6mm
- 6mm
- 70mm
- Maximum Temperature Limit
- 110℃
- 114℃
- 120℃
- 121℃
- 130℃
- 140℃
- 150℃
- 155℃
- 160℃
- 170℃
- Operating Temperature
- 100℃
- 102℃
- 108℃
- 111℃
- 112℃
- 113℃
- 114℃
- 117℃
- 118.5℃
- 118℃
- Pitch
- 3.2mm
- 3.5mm
- 3.7mm
- 4.7mm
- 4mm
- 5.2mm
- 5.7mm
- 9mm
- Rated Functioning Temperature
- 100℃
- 102℃
- 103℃
- 104℃
- 105℃
- 108℃
- 109℃
- 110℃
- 113℃
- 115℃
- Series
- AC
- B
- BTT
- C
- F
- G
- H
- HC
- HP
- K
- Type
- Axial
- SMD
- Through-hole
- Voltage Rating
- 9V
- 14V
- 60V、250V
- 120V、250V、300V、400V
- 125V
- 250V
- 300V
- 400V
- 500V
- Width
- 2.3mm
- 2.5mm
- 2.6mm
- 2.7mm
- 3.4mm
- 4.8mm
- 5.1mm
- 5.7mm
- 5.8mm
- 6.6mm
Results remaining:
553
Hide Filters
55 items in total
- 1
- 2
- 3
Welcome back, may I help you?