JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- AEM
- Ametherm
- Amphenol ICC
- Bel Fuse
- Belden
- BHFUSE
- BNstar
- BORN
- BOURNS
- PackageType
- 1812(4.5x3.2mm)
- 2.1x1.4
- BAG
- DFN-10-EP(3x3)
- DIP-PTC-20MMX4.5MM
- EIA-468
- F0805
- F1206
- F1210
- F2920
- Current - Max
- 9mA
- 60mA
- 82mA
- 90mA
- 100mA
- 120mA
- 130mA
- 140mA
- 150mA
- 200mA
- Height
- 0.3mm
- 0.45mm
- 0.48mm
- 0.4mm
- 0.55mm
- 0.5mm
- 0.61mm
- 0.62mm
- 0.65mm
- 0.68mm
- Hold Current
- 2mA
- 2.5mA
- 8mA
- 10mA
- 11mA
- 12mA
- 14mA
- 15mA
- 17mA
- 18mA
- Length
- 0.68mm
- 1.15mm
- 1.25mm
- 1.2mm
- 1.45mm
- 1.5mm
- 1.6mm
- 1.75mm
- 1.7mm
- 1.85mm
- Operating Temperature
- -10℃~+60℃
- -20℃~+125℃
- -20℃~+160℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+125℃
- -30℃~+85℃
- Pitch
- 0.81mm
- 10.18mm
- 10.2mm
- 10.5mm
- 10.7mm
- 10.8mm
- 10.9mm
- 10mm
- 19mm
- 5.08mm
- Power Dissipation
- 12mW
- 25mW
- 32mW
- 40mW
- 150mW
- 220mW
- 260mW
- 290mW
- 300mW
- 350mW
- Resistance - Initial (Ri) (Min)
- 0Ω
- 0.1mΩ
- 0.18mΩ
- 0.3mΩ
- 0.4mΩ
- 0.5mΩ
- 0.6mΩ
- 0.7mΩ
- 0.8mΩ
- 1mΩ
- Resistance - Post Trip (R1) (Max)
- 0.5mΩ
- 0.65mΩ
- 0.7mΩ
- 0.8mΩ
- 1mΩ
- 1.5mΩ
- 1.8mΩ
- 2.5mΩ
- 3mΩ
- 3.5mΩ
- Time to Trip(Max)
- 1.08min
- 1.11s
- 1.17min
- 1.1s
- 1.25min
- 1.25s
- 1.2s
- 1.33min
- 1.3min
- 1.3s
- Trip Current
- 5nA
- 200uA
- 220uA
- 320uA
- 500uA
- 15mA
- 22mA
- 23mA
- 24mA
- 29mA
- Voltage - Max
- 6V
- 6V、6V、6V
- 8V
- 9V
- 10V
- 12V
- 12.2V
- 13V
- 13.2V
- 14V
- Width
- 0.3mm
- 0.5mm
- 0.65mm
- 0.68mm
- 0.75mm
- 0.89mm
- 0.8mm
- 0.95mm
- 1.05mm
- 1.1mm
Results remaining:
10433
Hide Filters
125 items in total
- 1
- 2
- 3
- 4
- 5
Welcome back, may I help you?