JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- BOURNS
- Littelfuse
- Monolithic Power Systems
- onsemi
- prosemi
- RUILON(Shenzhen Ruilongyuan Elec)
- Semiwell
- SINO-IC
- STMicroelectronics
- PackageType
- DO-214
- DO-214AA
- DO-214AA(SMB)
- DO-214AA(SMBJ)
- DO-214AC(SMA)
- DO-216AA
- Powermite
- QFN-2(3x3)
- SMA
- SMB
- Current - Leakage
- 15uA
- Current - On State(It(RMS))
- 700mA
- 1A
- 1.5A
- Features
- Fast fault response、ESD protection、Open circuit protection、Reverse connection protection
- Fast fault response、Self-recovery protection
- Fast fault response、Self-recovery protection、ESD protection、Open circuit protection
- Fast fault response、Self-recovery protection、Open circuit protection
- Self-recovery protection、ESD protection、Open circuit protection
- Self-recovery protection、Open circuit protection
- Hold Current
- 5mA
- 6mA
- 25mA
- 70mA
- On - State Voltage(VT)
- 1V
- 1.1V
- 1.2V
- 1.3V
- 1.5V
- Operating Temperature
- -40℃~+105℃
- -40℃~+150℃
- -40℃~+150℃@(Tj)
- -65℃~+150℃
- Trigger Voltage
- 6V
- 7V
- 7.5V
- 9V
- 13V
- 15V
- 18V
- 33V
- 35V
- 56V
Results remaining:
77
Hide Filters
77 items in total
- 1
- 2
- 3
- 4
Welcome back, may I help you?