JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Brightking
- RUILON(Shenzhen Ruilongyuan Elec)
- SURGING
- Yenji Elec
- PackageType
- Plugin
- Plugin,1.8x3.8mm
- Plugin,2.6x4.3mm
- Plugin,D2xL4mm
- SMD,1.4x3.4mm
- SMD,2.1x4.0mm
- SMD,2.1x4mm
- SMD,2.8x5mm
- SMD,3.3x6mm
- SMD,3.4x1.4mm
- Capacitance
- 0.8pF
- 1pF
- Diameter (φD)
- 2.6mm
- 2.7mm
- 3.1mm
- 3.3mm
- Insulation Resistance
- 100MΩ
- Length
- 5mm
- 6mm
- Operating Temperature Range
- -40℃~+125℃
- -40℃~+85℃
- -45℃~+125℃
- -45℃~+85℃
- Surge Current Capacity (8/20us)
- 100A
- 300A
- 500A
- 1kA
- 3kA
- Tolerance
- ±20%
- ±30%
- Voltage - DC Spark Over (Nom)
- 140V
- 200V
- 220V
- 300V
- 400V
- 500V
- 600V
- 700V
- 1kV
- 1.5kV
Results remaining:
127
Hide Filters
18 items in total
- 1
Welcome back, may I help you?