JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Analog Technologies
- Bencent
- BORN
- BOURNS
- Brightking
- CITEL
- DC(DongChen)
- Dersonic
- DOWO
- EATON
- PackageType
- 2R-5(5.5x6)
- 3-ElectrodeSMD
- DIP
- Plugin
- Plugin,5.5x6mm
- Plugin,5x7.6mm
- Plugin,6.07x8.1mm
- Plugin,6x8.3mm
- Plugin,6x8.5mm
- Plugin,6x8mm
- Diameter (φD)
- 10mm
- 11.8mm
- 2.6mm
- 29.5mm
- 2mm
- 3.1mm
- 3.3mm
- 3.9mm
- 3mm
- 4.2mm
- Height
- 1.6mm
- 1.9mm
- 2.1mm
- 2.3mm
- 2.5mm
- 2.7mm
- 2.8mm
- 3.2mm
- 3.5mm
- 3mm
- Impulse Breakdown Voltage(Vimp)
- 60V
- 98V
- 135V
- 250V
- 275V
- 300V
- 350V
- 400V
- 420V
- 435V
- Impulse Discharge Current
- 20A
- 100A
- 150A
- 200A
- 250A
- 400A
- 500A
- 600A
- 1kA
- 1.2kA
- Length
- 10mm
- 11mm
- 12.2mm
- 12.4mm
- 13.4mm
- 2.5mm
- 2.7mm
- 2.9mm
- 20mm
- 3.2mm
- Number of Poles
- 1
- 2
- 3
- 4
- 5
- Operating Temperature Range
- -30℃~+85℃
- -30℃~+90℃
- -40℃~+125℃
- -40℃~+85℃
- -40℃~+90℃
- -45℃~+125℃
- -45℃~+85℃
- -50℃~+105℃
- -55℃~+105℃
- -55℃~+125℃
- Pitch
- 10mm
- 3.3mm
- 3.5mm
- 3.7mm
- 3.8mm
- 3.9mm
- 4.1mm
- 4.4mm
- 4mm
- 5.6mm
- Tolerance
- -10%~+15%
- -10%~+20%
- -12%~+15%
- -15%~+20%
- -15%~+25%
- -15%~+33%
- -20%~+30%
- ±10%
- ±15%
- ±20%
- Voltage - DC Spark Over (Nom)
- 28V
- 45V
- 55V~95V
- 60V
- 63V~117V
- 70V
- 72V~108V
- 72V
- 75V
- 80V
- Width
- 0.2mm
- 1.6mm
- 1.9mm
- 12.6mm
- 2.1mm
- 2.5mm
- 2.7mm
- 2.8mm
- 3.2mm
- 3.5mm
- inter-electrode capacitance
- 0.1pF
- 0.3pF
- 0.4pF
- 0.5pF
- 0.6pF
- 0.7pF
- 0.8pF
- 1pF
- 1.2pF
- 1.5pF
Results remaining:
4056
Hide Filters
61 items in total
- 1
- 2
- 3
Welcome back, may I help you?