JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- Advantech
- AEM
- Altech
- Bel Fuse
- Better
- BHFUSE
- BOURNS
- Cal Test
- CHEVRON
- PackageType
- 3x10mm
- 5x20mm
- 6x32mm
- 8.5x4.5x8mm
- D10.31xL38.1mm
- D10.3xL38mm
- D2.6xL6.1mm
- D2xL7mm
- D3.02xL8.4mm
- D38.1xL10.3mm
- Current Rating
- 1.56mA
- 2mA
- 3mA
- 3.125mA
- 5mA
- 6.25mA
- 10mA
- 15mA
- 20mA
- 28mA
- Diameter (φD)
- 0.5mm
- 0.6mm
- 1.4mm
- 10.31mm
- 10.3mm
- 10mm
- 12.25mm
- 2.36mm
- 2.7mm
- 2.8mm
- Height
- 0.29mm
- 0.32mm
- 0.33mm
- 0.35mm
- 0.36mm
- 0.39mm
- 0.3mm
- 0.45mm
- 0.47mm
- 0.48mm
- Impulse Discharge Current
- 20kA
- Interrupt Rating
- 500mA
- 600mA
- 1A
- 1.5A
- 2.5A
- 5A
- 7.5A
- 8A@250VAC
- 10A、100A
- 10A
- Length
- 0.6mm
- 0.991mm
- 0.9mm
- 1.54mm
- 1.55mm
- 1.575mm
- 1.582mm
- 1.5mm
- 1.6mm
- 1.8mm
- Maximum AC Volts
- 275V
- Melting I2t
- 0.00000000845
- 0.000049
- 0.00008
- 0.000103
- 0.00011
- 0.000113
- 0.00019
- 0.0002
- 0.000214
- 0.00023
- Number of Poles
- 2
- Operating Temperature
- -10℃~+65℃
- -20℃~+105℃
- -20℃~+150℃
- -20℃~+70℃
- -25℃~+125℃
- -25℃~+70℃
- -25℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+125℃
- Peak Current
- 40kA
- Pitch
- 0.6mm
- 2.54mm
- 3mm
- 4.5mm
- 5.08mm
- 5mm
- 7.4mm
- Type
- Ceramic Tube Fuse
- Glass Tube Fuse
- One-time fuse
- Radial Lead Cartridge Fuse
- Resistor Fuse
- SMD Fuse(with Holder)
- Square Fuse
- Surface Mount Fuse
- Surface Mount Fuse (with Holder)
- Voltage - DC Spark Over (Nom)
- 230V
- Voltage Rating (AC)
- 12V
- 24V
- 32V
- 35V
- 48V
- 50V
- 60V
- 63V
- 65V
- 72V
- Voltage Rating (DC)
- 250mV
- 5V
- 13.2V
- 14V
- 15V
- 16V
- 24V
- 24V、32V、63V、72V
- 24V、32V
- 30V
- Width
- 0.508mm
- 0.51mm
- 0.52mm
- 0.5mm
- 0.813mm
- 0.81mm
- 0.82mm
- 0.83mm
- 0.85mm
- 0.86mm
Results remaining:
19577
Hide Filters
1 item in total
- 1
Welcome back, may I help you?