JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- Abracon LLC
- CAL-CHIP ELECTRONICS, INC.
- CEC(Shenzhen Zhenhua XinYun Elec)
- Cornell Dubilier Electronics
- FH (Guangdong Fenghua Advanced Tech)
- Hunan Xiangyee in S&T
- jieerrui
- KEMET
- KNSCHA
- PackageType
- 1411(3528METRIC),1210
- 7343-43
- CAP-SMD
- CASE-3528-21(mm)
- CASE-3D-3217-37(mm)
- CASE-A-2513-13(mm)
- CASE-A-3216
- CASE-A-3216-12(mm)
- CASE-A-3216-16(mm)
- CASE-A-3216-18
- Capacitance
- 27nF
- 33nF
- 39nF
- 47nF
- 56nF
- 68nF
- 82nF
- 100nF
- 120nF
- 150nF
- Current - Leakage
- 35nA
- 50nA
- 83nA
- 100nA
- 100nA@25°C,5min
- 110nA
- 132nA
- 150nA
- 160nA
- 165nA
- Equivalent Series Resistance(ESR)
- 1.6mΩ
- 4mΩ@100kHz
- 5mΩ@100kHz
- 6mΩ@100kHz
- 6mΩ@500kHz
- 6mΩ
- 7mΩ@100kHz
- 8mΩ@100kHz
- 8mΩ
- 9mΩ@100kHz
- Operating Temperature
- -25℃~+85℃
- -40℃~+105℃
- -55℃~+105℃
- -55℃~+125℃
- -55℃~+135℃
- -55℃~+150℃
- -55℃~+175℃
- -55℃~+200℃
- -55℃~+230℃
- -55℃~+85℃
- Ripple Current
- 11mA@100kHz
- 13mA@100kHz
- 15mA@100kHz
- 19mA@100kHz
- 20mA@100kHz
- 22mA@100kHz
- 23mA@100kHz
- 26mA@100kHz
- 28mA@100kHz
- 30mA@100kHz
- Tolerance
- -30%~+10%
- -35%~+10%
- ±10%
- ±2%
- ±20%
- ±5%
- Voltage Rating
- 1.8V
- 2V
- 2.5V
- 3V
- 4V
- 5V
- 6V
- 6.3V
- 7V
- 8V
Results remaining:
99984
Hide Filters
99984 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 4000
Welcome back, may I help you?