JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ACMECON
- BERYL Electronic Tech
- Capxon International Elec
- Changzhou Huawei Elec
- ChengTao
- ChuangHui Electronics
- Cornell Dubilier Electronics
- CX(Dongguan Chengxing Elec)
- Dersonic
- DMBJ
- PackageType
- SMD
- SMD,D4xL5.2mm
- SMD,D4xL5.3mm
- SMD,D4xL5.4mm
- SMD,D4xL5.5mm
- SMD,D4xL5.65mm
- SMD,D4xL5.7mm
- SMD,D4xL5.8mm
- SMD,D4xL5mm
- SMD,D4xL6.1mm
- Capacitance
- 22uF
- Diameter
- 4mm
- 5mm
- 6.3mm
- Equivalent Series Resistance(ESR)
- 200mΩ
- 360mΩ@100kHz
- 700mΩ@100kHz
- 760mΩ
- 800mΩ@100kHz
- 850mΩ@100kHz
- 1Ω@100kHz
- 1Ω
- 1.35Ω
- 1.35Ω@100kHz
- Height - Seated (Max)
- 3.95mm
- 3.9mm
- 4.5mm
- 4.6mm
- 5.2mm
- 5.3mm
- 5.4mm
- 5.5mm
- 5.64mm
- 5.65mm
- Lifetime
- 10000hrs@105℃
- 1000hrs@105℃
- 1000hrs@85℃
- 2000hrs@105℃
- 2000hrs@85℃
- 2800hrs@105℃
- 3000hrs@105℃
- 5000hrs@105℃
- 7000hrs@105℃
- Operating Temperature
- -25℃~+105℃
- -40℃~+105℃
- -40℃~+85℃
- -45℃~+105℃
- -55℃~+105℃
- Ripple Current
- 16mA@120Hz
- 20mA@120Hz
- 20mA
- 21mA@120Hz
- 21mA
- 21mA@121Hz
- 22mA@120Hz
- 22mA
- 25mA
- 25mA@120Hz
- Tolerance
- ±10%
- ±20%
- Voltage Rating
- 16V
Results remaining:
222
Hide Filters
51 items in total
- 1
- 2
- 3
Welcome back, may I help you?