JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Adafruit Industries
- ALPSALPINE
- BESTAR ELECTRONICS
- DFRobot
- ebmpapst
- Jinlong Machinery (Vybronics)
- KOTL
- LEADER
- Lian Xin Technology
- LNLON
- PackageType
- SMD
- Current Rating
- 30mA
- 70mA
- 75mA
- 80mA
- 85mA
- 90mA
- 100mA
- 110mA
- 170mA
- 180mA
- Diameter (φD)
- 10mm
- 12mm
- 5mm
- 6.75mm
- 6mm
- 7mm
- 8.02mm
- 8mm
- 9mm
- Height
- 11mm
- 14.5mm
- 2.1mm
- 2.7mm
- 3.25mm
- 3mm
- Length
- 22mm
- 4mm
- Mounting Type
- Lead
- SMD
- Operating Temperature
- -10℃~+60℃
- -10℃~+70℃
- -15℃~+55℃
- -20℃~+40℃
- -20℃~+55℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+80℃
- -25℃~+70℃
- -30℃~+60℃
- Rated Speed
- 10000rpm
- 10500rpm
- 11000rpm
- 11500rpm
- 12000rpm
- 12500rpm
- 13000rpm
- 13500rpm
- 14000rpm
- 14500rpm
- Sense Of Rotation
- CW
- CW,CCW
- CW、CCW
- Type
- Brushed DC Motor
- Brushless Vibration Motor
- Cylindrical DC Motor
- Cylindrical Vibration Motor
- Eccentric Rotating Mass (ERM)
- Fan Motor
- Flat Motor
- Flat Vibration Motor
- Linear Motor
- Mini Vibration Motor
- Voltage Rating
- 0V~120V
- 0V~60V
- 700mV
- 1V
- 1V~230V
- 1.2V
- 1.3V
- 1.5V
- 1.8V
- 2V
- Width
- 22mm
- 3mm
Results remaining:
239
Hide Filters
239 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 10
Welcome back, may I help you?