JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- ABLIC
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Analog Technologies
- analogysemi
- Broadcom Limited
- CIMO
- Cirrus Logic
- CONNTEK
- PackageType
- CDIP-14
- CDIP-8
- CERDIP-8
- CFP-8
- DFN-10(3x3)
- DFN-10-EP(3x3)
- DFN-12(3x4)
- DFN-14(4x4)
- DFN-16(3x5)
- DFN-16-EP(3x5)
- Common Mode Rejection Ratio (CMRR)
- 100dB
- Common Mode Rejection Ratio(CMRR)
- 100dB
- 101dB
- 102dB
- 103dB
- 104dB
- 105dB
- 106dB
- 107dB
- 108dB
- 109dB
- Detection Temperature Range
- -40℃~+125℃
- Dual Supply
- -1.35V~18V
- -1.8V~-900mV、900mV~1.8V
- -10V~-1.35V、1.35V~10V
- -12V~-2.25V、2.25V~12V
- -15.3V~15.3V
- -15V~-1.5V、1.5V~15V
- -15V~-1.65V、1.65V~15V
- -15V~-2.25V、2.25V~15V
- -15V~-2.5V、2.5V~15V
- -15V~-5V、5V~15V
- Features
- Built-in compensation
- Built-in compensation、Enable/disable function
- Built-in compensation、Enable/disable function、Power rail sequencing tolerance
- Built-in compensation、Overvoltage protection
- Built-in compensation、Overvoltage protection、Reverse-phase input protection
- Built-in compensation、Overvoltage protection、Reverse-phase input protection、Power rail sequencing tolerance
- Built-in compensation、Reverse-phase input protection
- Built-in compensation、Reverse-phase input protection、Built-in precise reference source
- Built-in compensation、Reverse-phase input protection、Power rail sequencing tolerance
- Built-in resistor network
- Gain Bandwidth Product
- 2kHz
- 2.5kHz
- 2.7kHz
- 3kHz
- 6kHz
- 7kHz
- 8kHz
- 10kHz
- 11.5kHz
- 12kHz
- Ib - Input Bias Current
- 0.002pA
- 0.003pA
- 0.01pA
- 0.02pA
- 0.04pA
- 0.05pA
- 0.1pA
- 0.15pA
- 0.2pA
- 0.23pA
- Input Offset Current Drift (Ios TC)
- 0.02pA/℃
- 8pA/℃
- 10pA/℃
- 80pA/℃
- Input Offset Current(Ios)
- 0.001pA
- 0.004pA
- 0.005pA
- 0.006pA
- 0.01pA
- 0.017pA
- 0.04pA
- 0.05pA
- 0.1pA
- 0.2pA
- Input Offset Voltage Drift(Vos TC)
- 1nV/℃
- 2nV/℃
- 3nV/℃
- 4nV/℃
- 5nV/℃
- 8nV/℃
- 9nV/℃
- 10nV/℃
- 15nV/℃
- 17nV/℃
- Input Voltage Noise Density
- 850pV/√Hz@1kHz
- 1nV/√Hz@100kHz
- 1.07nV/√Hz@1kHz
- 1.1nV/√Hz@1kHz
- 1.2nV/√Hz@1kHz
- 1.4nV/√Hz@100Hz
- 1.8nV/√Hz@1kHz
- 2.2nV/√Hz@1kHz
- 2.5nV/√Hz@1kHz
- 2.5nV/√Hz@10kHz
- Input offset current drift(Ios TC)
- 0.3pA/℃
- 0.4pA/℃
- 48.2pA/℃
- 250pA/℃
- 300pA/℃
- 7nA/℃
- 11nA/℃
- Maximum Power Supply Range (Vdd-Vss)
- 5V
- 5.25V
- 5.4V
- 5.5V
- 6V
- 7V
- 7.5V
- 9V
- 10V
- 12V
- Noise density(eN)
- 1.1nV/√Hz@1kHz
- 2.7nV/√Hz@10kHz
- 3nV/√Hz@1kHz
- 3nV/√Hz@1000Hz
- 4nV/√Hz@10kHz
- 4nV/√Hz@100kHz
- 4.4nV/√Hz@10kHz
- 5.5nV/√Hz@1kHz
- 5.8nV/√Hz@1kHz
- 6nV/√Hz@1kHz
- Number of Channels
- Four channels
- Three channels
- 1
- 2
- 4
- Operating Temperature
- -10℃~+85℃
- -20℃~+85℃
- -25℃~+125℃
- -25℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+140℃
- -40℃~+150℃
- -40℃~+85℃
- -45℃~+125℃
- Output Current
- 55nA
- 400uA
- 500uA
- 1.3mA
- 1.5mA
- 1.7mA
- 3.8mA
- 4mA
- 4.5mA
- 4.7mA
- Quiescent Current
- 1.5uA
- 10uA
- 16uA
- 19uA
- 20uA
- 25uA
- 30uA
- 40uA
- 57uA
- 60uA
- Quiescent Current(Iq)
- 425nA
- 450nA
- 650nA
- 700nA
- 750nA
- 800nA
- 900nA
- 950nA
- 1uA
- 1.25uA
- Rail to Rail
- Rail-to-Rail Input
- Rail-to-Rail Input, Rail-to-Rail Output
- Rail-to-Rail Input、Rail-to-Rail Output
- Rail-to-Rail Output
- Single Supply
- -400mV~44V
- 1.2V~5V
- 1.5V~5.5V
- 1.6V~5.5V
- 1.6V~16V
- 1.6V~36V
- 1.7V~5.5V
- 1.7V~5.25V
- 1.7V~3.6V
- 1.8V~5.5V
- Single supply
- -5V~18V
- 1.2V~5V
- 1.2V~12V
- 1.4V~16V
- 1.6V~5.5V
- 1.8V~6V
- 1.8V~5.5V
- 1.8V~36V
- 2V~5V
- 2.1V~5.5V
- Slew Rate
- 0.4mV/us
- 0.001V/us
- 0.0013V/us
- 0.0015V/us
- 0.002V/us
- 0.0027V/us
- 0.0033V/us
- 0.0035V/us
- 0.004V/us
- 0.005V/us
- Tolerance
- ±1.5℃
- Voltage - Supply
- 2.7V~36V
- Vos - Input Offset Voltage
- 100nV
- 200nV
- 250nV
- 300nV
- 400nV
- 450nV
- 500nV
- 600nV
- 700nV
- 800nV
Results remaining:
3879
Hide Filters
Welcome back, may I help you?