JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- ABLIC
- Advanced Analog Technology
- Advanced Linear Devices
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Analog Technologies
- analogysemi
- Apex Microtechnology
- ASDsemi
- PackageType
- 10-DIP
- 14-SO
- BGA-6(0.7x1.1)
- BGA-6(0.8x1.2)
- C0402_CS
- CDIP(J)-14
- CDIP-14
- CDIP-16
- CDIP-24
- CDIP-8
- -3dB Bandwidth
- 85MHz
- 230MHz
- Channel Type
- Bidirectional
- Common Mode Rejection Ratio(CMRR)
- -105dB
- -109dB
- -120dB
- -54dB
- -57dB
- -60dB
- -80dB
- -81dB
- -86dB
- -98dB
- Current - Output High(IOH)
- 60mA
- Current - Output Low(IOL)
- 60mA
- Differential Gain
- 0.015%
- 0.02%
- Differential Phase
- 0.015deg
- 0.01deg
- Dual Supply
- -0.8V~18V
- -1.05V~2.75V
- -1.05V~3V
- -1.15V~2.75V
- -1.15V~3.25V
- -1.1V~18V
- -1.1V~2.75V
- -1.1V~3.5V
- -1.1V~600mV
- -1.25V~2.75V
- Features
- Built-in compensation
- Built-in compensation、EMI filtering/RF suppression
- Built-in compensation、EMI滤波/RF抑制
- Built-in compensation、Enable/shutdown function
- Built-in compensation、ESD protection
- Built-in compensation、ESD protection、EMI filtering/RF suppression
- Built-in compensation、ESD protection、Overvoltage protection
- Built-in compensation、Over temperature protection
- Built-in compensation、Overvoltage protection
- Built-in compensation、Overvoltage protection、Reverse-phase input protection
- Gain Bandwidth Product
- 500Hz
- 600Hz
- 1kHz
- 1.7kHz
- 2.5kHz
- 3.5kHz
- 3.6kHz
- 4kHz
- 4.2kHz
- 4.8kHz
- Ib - Input Bias Current
- 0nA
- 0.0001pA
- 0.001pA
- 0.002pA
- 0.003pA
- 0.005pA
- 0.01pA
- 0.02pA
- 0.025pA
- 0.04pA
- Input Offset Current(Ios)
- 0pA
- 0nA
- 0uA
- 0.0001pA
- 0.001pA
- 0.0025pA
- 0.004pA
- 0.005pA
- 0.006pA
- 0.0066pA
- Input Offset Voltage Drift(Vos TC)
- 2nV/℃
- 3nV/℃
- 5nV/℃
- 8nV/℃
- 10nV/℃
- 12nV/℃
- 13nV/℃
- 14nV/℃
- 15nV/℃
- 17nV/℃
- Input Voltage Noise Density
- 20pV/√Hz@10kHz
- 48pV/√Hz@140kHz
- 150pV/√Hz@100Hz
- 350pV/√Hz@10Hz
- 500pV/√Hz@1kHz
- 600pV/√Hz@1kHz
- 600pV/√Hz@10kHz
- 650pV/√Hz@100kHz
- 690pV/√Hz@1MHz
- 690pV/√Hz
- Input offset current drift(Ios TC)
- 0.11pA/℃
- 0.13pA/℃
- 0.19pA/℃
- 0.44pA/℃
- 0.6pA/℃
- 0.9pA/℃
- 1.5pA/℃
- 2pA/℃
- 3pA/℃
- 3.5pA/℃
- Logic Family
- AD8544
- Maximum Power Supply Range (Vdd-Vss)
- 2.5V
- 3V
- 3.3V
- 3.45V
- 3.5V
- 3.6V
- 3.63V
- 4V
- 4.2V
- 4.3V
- Noise density(eN)
- 1.8nV/√Hz@1MHz
- 2nV/√Hz@10kHz
- 2.2nV/√Hz@1MHz
- 2.3nV/√Hz@1MHz
- 2.5nV/√Hz@1MHz
- 2.6nV/√Hz@10kHz
- 2.8nV/√Hz@1MHz
- 3nV/√Hz@1MHz
- 3.3nV/√Hz@10Hz
- 3.8nV/√Hz@10Hz
- Number of Bits per Element
- 1
- Number of Channels
- Four channels
- Three channels
- 1
- 2
- 3
- 4
- 5
- 6
- 8
- 10
- Number of Elements
- 4
- Operating Temperature
- -10℃~+50℃
- -10℃~+55℃
- -10℃~+60℃
- -10℃~+70℃
- -10℃~+85℃
- -15℃~+125℃
- -15℃~+75℃
- -20℃~+100℃
- -20℃~+125℃
- -20℃~+60℃
- Output Current
- 50nA
- 55nA
- 12uA
- 20uA
- 35uA
- 50uA
- 60uA
- 70uA
- 110uA
- 120uA
- Power Supply Rejection Ratio (PSRR)
- 66dB
- Quiescent Current
- 10nA
- 50nA
- 175nA
- 240nA
- 250nA
- 290nA
- 300nA
- 320nA
- 330nA
- 345nA
- Quiescent Current per Amplifier
- 10mA
- Quiescent Current(Iq)
- 7uA
- 10uA
- 11.5uA
- 50uA
- 500uA
- 750uA
- 950uA
- Rail to Rail
- Output rail-to-rail
- Rail-to-Rail Input
- Rail-to-Rail Input, Rail-to-Rail Output
- Rail-to-rail output
- Rail-to-Rail Output
- Single Supply
- 1.8V~5V
- 2.7V~12V
- 2.7V~6V
- 12V
- Single supply
- -10V~45V
- -18V~18V
- -19V~19V
- -1V~2.5V
- -1V~3.5V
- -1V~8V
- -2.5V~12V
- -2.5V~15V
- -2.5V~18V
- -2.5V~3.7V
- Slew Rate
- 0.0015mV/us
- 0.3mV/us
- 0.37mV/us
- 0.6mV/us
- 0.7mV/us
- 0.006V/us
- 0.06V/us
- 0.15V/us
- 0.24V/us
- 0.5V/us
- Voltage - Supply
- 2.7V~5.5V
- Vos - Input Offset Voltage
- 0mV
- 100nV
- 200nV
- 400nV
- 700nV
- 800nV
- 1uV
- 1.4uV
- 1.5uV
- 1.7uV
Results remaining:
17064
Hide Filters
5 items in total
- 1
Welcome back, may I help you?