JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- AMD(Advanced Micro Devices)
- Analog Devices
- ChipNobo
- Diodes Incorporated
- Gcore
- GN Semic
- GREENMICRO
- HGSEMI
- HTCSEMI
- HXY MOSFET
- PackageType
- CDIP-14
- CDIP-8
- CERDIP-14
- CERDIP-16
- CERDIP-8
- CFP-10
- CFP-14
- CLCC-20(9x9)
- DFN-10(3x3)
- DFN-10-EP(3x3)
- Common Mode Rejection Ratio(CMRR)
- -100dB
- -83dB
- 100dB
- 1012dB
- 101dB
- 102dB
- 104dB
- 105dB
- 106dB
- 108dB
- Dual Supply
- -12V~-2.375V、2.375V~12V
- -12V~-5V、5V~12V
- -12V~12V
- -13.5V~-2.375V、2.375V~13.5V
- -13V~-2.5V、2.5V~13V
- -13V~-5V、5V~13V
- -13V~13V
- -15V~-1.5V、1.5V~15V
- -15V~-2.5V、2.5V~15V
- -15V~-3V、3V~15V
- Features
- Built-in compensation
- Built-in compensation、EMI filtering/RF suppression
- Built-in compensation、Enable/shutdown function
- Built-in compensation、ESD protection
- Built-in compensation、High capacitive load driving
- Built-in compensation、High capacitive load driving、Decompensated stable
- Built-in compensation、High capacitive load driving、EMI filtering/RF suppression
- Built-in compensation、High capacitive load driving、ESD protection
- Built-in compensation、Latch-up suppression
- Built-in compensation、Latch-up suppression、EMI filtering / RF suppression、Output short-circuit protection
- Gain Bandwidth Product
- 175kHz
- 250kHz
- 1MHz
- 1.1MHz
- 1.4MHz
- 1.5MHz
- 1.6MHz
- 1.7MHz
- 1.8MHz
- 1.9MHz
- Ib - Input Bias Current
- 800fA
- 0.003pA
- 0.1pA
- 0.15pA
- 0.2pA
- 0.25pA
- 0.3pA
- 0.5pA
- 0.9pA
- 1pA
- Input Offset Current(Ios)
- 0.006pA
- 0.1pA
- 0.2pA
- 0.3pA
- 0.5pA
- 0.7pA
- 1pA
- 1.5pA
- 2pA
- 2.5pA
- Input Offset Voltage Drift(Vos TC)
- 0.1uV/℃
- 0.2uV/℃
- 0.3uV/℃
- 0.35uV/℃
- 0.4uV/℃
- 0.45uV/℃
- 0.5uV/℃
- 0.6uV/℃
- 0.8uV/℃
- 0.9uV/℃
- Input Voltage Noise Density
- 4.3nV/√Hz@1MHz
- 7.3nV/√Hz@1kHz
- 11nV/√Hz@100kHz
- 13nV/√Hz@10kHz
- 18nV/√Hz@1kHz
- 19nV/√Hz@10kHz
- 30nV/√Hz@1kHz
- Maximum Power Supply Range (Vdd-Vss)
- 5.25V
- 10V
- 12V
- 13V
- 18V
- 24V
- 26V
- 27V
- 30V
- 31V
- Noise density(eN)
- 2.2nV/√Hz
- 2.3nV/√Hz@100MHz
- 2.5nV/√Hz@1MHz
- 2.9nV/√Hz@10kHz
- 3nV/√Hz@1kHz
- 3.3nV/√Hz@1kHz
- 3.3nV/√Hz@1MHz
- 4nV/√Hz@1MHz
- 4nV/√Hz@100kHz
- 4nV/√Hz@1kHz
- Number of Channels
- Four channels
- 1
- 2
- 4
- Operating Temperature
- -20℃~+85℃
- -25℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+80℃
- -40℃~+85℃
- -45℃~+85℃
- -55℃~+125℃
- -55℃~+150℃
- 0℃~+70℃
- Output Current
- 6mA
- 8mA
- 10mA
- 12mA
- 15mA
- 16mA
- 17mA
- 18mA
- 20mA
- 25mA
- Quiescent Current
- 400uA
- 560uA
- 1.6mA
- 1.7mA
- 3.3mA
- 3.5mA
- 12mA
- Quiescent Current(Iq)
- 45pA
- 2.5uA
- 5uA
- 28uA
- 45uA
- 107uA
- 120uA
- 145uA
- 165uA
- 175uA
- Rail To Rail
- Rail-to-Rail Input
- Rail-to-Rail Input, Rail-to-Rail Output
- Rail-to-rail output
- Rail-to-Rail Output
- Rail to Rail
- Rail-to-rail output
- Single Supply
- 1.5V~5.5V
- 3V~44V
- 3V~36V
- 3V~30V
- 3.1V~5.25V
- 3.3V~5.25V
- 3.5V~18V
- 4.5V~40V
- 4.5V~36V
- 4.75V~27V
- Single supply
- 3.1V~5.25V
- 4.5V~18V
- 5V~24V
- 5V~30V
- Slew Rate
- 0.13V/us
- 0.6V/us
- 0.8V/us
- 0.9V/us
- 1V/us
- 1.5V/us
- 1.8V/us
- 2V/us
- 2.3V/us
- 2.6V/us
- Vos - Input Offset Voltage
- 3uV
- 15uV
- 25uV
- 30uV
- 35uV
- 40uV
- 45uV
- 50uV
- 70uV
- 75uV
Results remaining:
1728
Hide Filters
1 item in total
- 1
Welcome back, may I help you?