JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- ABLIC
- Advanced Linear Devices
- AMD(Advanced Micro Devices)
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- ChipNobo
- Corebai Microelectronics
- COSINE
- Diodes Incorporated
- PackageType
- 14-SOT-23-THIN
- CDIP(J)-14
- CDIP-14
- CDIP-16
- CDIP-20
- CDIP-24
- CDIP-8
- CERDIP-14
- CERDIP-16
- CERDIP-8
- Common Mode Rejection Ratio(CMRR)
- 100dB
- 105dB
- 110dB
- 115dB
- 116dB
- 120dB
- 45dB
- 46dB
- 50dB
- 53dB
- Dual Supply
- -15V~-1.5V、1.5V~15V
- -15V~-1.75V、1.75V~15V
- -15V~-1V、1V~15V
- -15V~-2.5V、2.5V~15V
- -15V~-6V、5V~15V
- -16V~-1.5V、1.5V~16V
- -16V~-1.65V、1.65V~16V
- -16V~-1V、1V~16V
- -16V~16V
- -18V~-1.1V、1.1V~18V
- Features
- Built-in compensation
- Built-in hysteresis
- Built-in hysteresis、Built-in reference source
- Built-in hysteresis、Built-in reference source、Enable/shutdown function
- Built-in hysteresis、Complementary bipolar input stage
- Built-in hysteresis、Complementary bipolar input stage、Built-in reference source
- Built-in hysteresis、Complementary bipolar input stage、Latch function、Enable/shutdown function
- Built-in hysteresis、Enable/shutdown function
- Built-in hysteresis、Latch function
- Built-in hysteresis、Latch function、Enable/shutdown function
- Ib - Input Bias Current
- 0uA
- 0.005pA
- 0.01pA
- 0.02pA
- 0.04pA
- 0.05pA
- 0.1pA
- 0.15pA
- 0.2pA
- 0.3pA
- Input Hysteresis Voltage (Vhys)
- 0mV
- 100uV
- 400uV
- 500uV
- 700uV
- 900uV
- 1mV
- 1mV、10mV
- 1.1mV
- 1.2mV
- Input Offset Current Drift (Ios TC)
- 10pA/℃
- 150pA/℃
- 200pA/℃
- 2nA/℃
- 7nA/℃
- 50nA/℃
- Input Offset Current(Ios)
- 0.001pA
- 0.01pA
- 0.02pA
- 0.05pA
- 0.2pA
- 0.25pA
- 0.5pA
- 1pA
- 2pA
- 4pA
- Input Offset Voltage Drift(Vos TC)
- 0.3uV/℃
- 0.5uV/℃
- 0.8uV/℃
- 1uV/℃
- 1.2uV/℃
- 1.5uV/℃
- 1.8uV/℃
- 1.96uV/℃
- 2uV/℃
- 2.3uV/℃
- Maximum Power Supply Range (Vdd-Vss)
- 3.6V
- 5.25V
- 5.5V
- 6V
- 6.5V
- 7V
- 7.5V
- 10V
- 10.2V
- 10.5V
- Number of Channels
- Four channels
- Three channels
- 1
- 2
- 4
- 6
- Operating Temperature
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+105℃
- -25℃~+125℃
- -25℃~+80℃
- -25℃~+85℃
- -30℃~+85℃
- -40℃~+105℃
- Output Current
- 20mA
- Output Mode
- CML
- CML、RSPECL
- CMOS
- CMOS、ECL
- CMOS、LVDS
- CMOS、MOS
- CMOS、PECL
- DTL、RTL、TTL
- DTL、RTL、TTL、CMOS、MOS
- DTL、RTL、TTL、MOS
- Output Type
- Differential
- Open Collector
- Open Collector、Open Emission
- Open Drain
- Open Drain、Open Collector
- Open Drain、Push-pull
- Open Emission、Differential
- Open Emitter
- Open Emitter、Open Collector
- Open-drain
- Propagation Delay Time
- 1.08us
- 1.1us
- 1.25ns
- 1.2ns
- 1.2us
- 1.3ns
- 1.3us
- 1.4us
- 1.5us
- 1.6ns
- Quiescent Current
- 50pA
- 10nA
- 40nA
- 75nA
- 92nA
- 100nA
- 200nA
- 208nA
- 210nA
- 220nA
- Rail to Rail
- Rail-to-Rail Input
- Rail-to-Rail Input, Rail-to-Rail Output
- Rail-to-Rail Input、Rail-to-rail output
- Rail-to-rail output
- Rail-to-Rail Output
- Response Time (tr)
- 0.01us
- 0.02us
- 0.035us
- 0.037ns
- 0.075us
- 0.08us
- 0.125us
- 0.12us、2.7us
- 0.135us
- 0.15us
- Single Supply
- -0.3V~30V
- 0.85V~6V
- 0.85V~5.5V
- 0.9V~5.5V
- 0.9V~6.5V
- 1V~5.5V
- 1.1V~40V
- 1.1V~5.5V
- 1.3V~5.5V
- 1.3V~6V
- Single supply
- 2V~36V
- 2.5V~5.5V
- Vos - Input Offset Voltage
- 0mV
- 3uV
- 10uV
- 20uV
- 75uV
- 100uV
- 150uV
- 200uV
- 250uV
- 300uV
Results remaining:
4003
Hide Filters
5 items in total
- 1
Welcome back, may I help you?