JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- AMS
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- analogysemi
- Anpec Elec
- ASDsemi
- AWINIC(Shanghai Awinic Tech)
- BL(Shanghai Belling)
- BORN
- PackageType
- 8-SOP
- 9-WLCSP (1.52x1.69)
- 9WLP
- BFSOP-36
- BGA-15(2.5x2.5)
- BGA-16
- BGA-16(2.5x5.5)
- BGA-25(2x2)
- BGA-8
- BGA-9(1.3x1.3)
- Class
- Class AB
- Class AB、Class D
- Class AB、Class D、Class F
- Class AB、Class D、Class G
- Class AB、Class F
- Class B
- Class D
- Class D, Class AB
- Class DG
- Class D、Class G
- Common Mode Rejection Ratio(CMRR)
- 120dB
- Dual Supply
- -18V~-2.25V、2.25V~18V
- Efficiency
- 47.6%
- 48%、63%
- 50%
- 54%、57%、73%、79%、84%、90%
- 58%、60%
- 59%、68%、70%、71%、76%、80%、81%、88%
- 60%、70%
- 63%
- 65%
- 65%、67%
- Features
- Analog voltage gain
- Analog voltage gain、Built-in audio processing
- Automatic mute/no-noise switch
- Automatic mute/no-noise switch、Analog voltage gain
- Automatic mute/no-noise switch、Automatic power-saving mode
- Automatic mute/no-noise switch、Built-in audio processing
- Automatic mute/no-noise switch、Configurable output topology
- Automatic mute/no-noise switch、Configurable output topology、Built-in audio processing
- Automatic mute/no-noise switch、Configurable output topology、Digital programmable gain、Built-in audio processing
- Automatic mute/no-noise switch、Configurable output topology、Digital programmable gain、Built-in audio processing、Integrated PLL
- Gain Bandwidth Product
- 10MHz
- Ib - Input Bias Current
- 10pA
- Input Offset Current(Ios)
- 7pA
- Input Offset Voltage Drift(Vos TC)
- 500nV/℃
- Input Type
- Differential
- Differential、Single-Ended
- Input Voltage Noise Density
- 8nV/√Hz@1kHz
- Interface
- I2C
- I2C、I2S
- Maximum Power Supply Range (Vdd-Vss)
- 36V
- Number of Channels
- 2
- Number of Inputs
- 1 Pair Differential Inputs
- 1 Single-Ended Input
- 1 single-ended input + 1 differential pair input
- 1个单端输入+1对差分输入
- 2 Pairs Differential Inputs
- 2 Single-Ended Inputs
- 2 single-ended inputs + 1 differential pair input
- 2 Single-Ended Inputs + 2 Differential Input Pairs
- 2个单端输入+1对差分输入
- 3 differential input pairs
- Operating Temperature
- -10℃~+60℃
- -10℃~+65℃
- -10℃~+70℃
- -10℃~+80℃
- -10℃~+85℃
- -20℃~+125℃
- -20℃~+35℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+75℃
- Output Current
- 75mA
- Output Power
- 0.1Wx2@4Ω、0.35Wx1@4Ω
- 0.25Wx1@8Ω
- 0.65Wx2@4Ω
- 0.65Wx2@4Ω、1.35Wx1@4Ω
- 0.65Wx2@4Ω、1.35Wx2@4Ω
- 1.07Wx1@8Ω
- 1.08Wx1@8Ω
- 1.0Wx1@8Ω、0.32Wx1@4Ω
- 1.15Wx1@8Ω
- 1.19Wx1@8Ω
- Power Supply Rejection Ratio (PSRR)
- -100dB
- -106dB
- -35dB
- -40dB
- -44dB
- -46dB
- -50dB
- -52dB
- -55dB
- -56dB
- Quiescent Current
- 100nA
- 1uA
- 1.5uA
- 6.5uA
- 7uA、60uA
- 24uA
- 33uA
- 50uA
- 60uA
- 72uA
- Rail to Rail
- Rail-to-rail output
- Signal-to-Noise Ratio
- -100dB
- -102dB
- -104dB
- -105dB
- -79dB
- -82dB
- -83dB
- -86dB
- -88dB
- -90dB
- Single supply
- 4.5V~36V
- Slew Rate
- 8V/us
- Speaker Channels
- 1-Channel
- 1-Channel、2-Channel
- 1-Channel、2-Channel、3-Channel
- 1-Channel、2-Channel、4-Channel
- 2-Channel
- 2-Channel、3-Channel
- 3-Channel
- 4-Channel
- Six-channel
- Total Harmonic Distortion + Noise (THD+N)
- 0%
- 0.000012%
- 0.000015%
- 0.000022%
- 0.000028%
- 0.000029%
- 0.00003%
- 0.00005%
- 0.00006%
- 0.00008%
- Voltage - Supply
- -1.5V~18V、3V~36V
- -12V~-2.25V、2.25V~12V
- -15.5V~-4.5V、4.5V~5.5V、4.5V~15.5V
- -15.5V~15.5V
- -15V~-2.5V、2.5V~15V
- -15V~-2.5V、2.5V~15V、5V~30V
- -15V~-5V、5V~15V
- -15V~15V
- -15V~15V、5V
- -16V~-2V、2V~16V
- Vos - Input Offset Voltage
- 250uV
Results remaining:
3460
Hide Filters
4 items in total
- 1
Welcome back, may I help you?