
* Images are for reference only
NR5040-2.2uH/N
Extended
- Manufacturer
- zoomdo electronics
- MFR.Part #
- NR5040-2.2uH/N
- JLCPCB Part #
- C49581191
- Package
- SMD,5x5mm
- Description
- 19mΩ 2.2uH 3.8A 4.9A Magnetic Shielded Inductor ±30% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1290
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1290
In-stock Item Pricing
Qty Unit Price
1+
$0.0495
100+
$0.0393
300+
$0.0344
1500+
$0.0307
4500+
$0.0276
10500+
$0.0261
Related Products
Welcome back, may I help you?