
* Images are for reference only
NR5040-150uH/M
Extended
- Manufacturer
- zoomdo electronics
- MFR.Part #
- NR5040-150uH/M
- JLCPCB Part #
- C49581203
- Package
- SMD,5x5mm
- Description
- 150uH 600mA 650mA 750mΩ Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1300
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1252
In-stock Item Pricing
Qty Unit Price
1+
$0.0549
100+
$0.0438
300+
$0.0382
1500+
$0.0340
4500+
$0.0307
10500+
$0.0289
Related Products
Welcome back, may I help you?