
* Images are for reference only
R13D030MUB4CGWB
Extended
- Manufacturer
- xincheng
- MFR.Part #
- R13D030MUB4CGWB
- JLCPCB Part #
- C5139174
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+200℃ 3Ω 6A ±20% 插件,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1419
50+
$0.1118
250+
$0.0929
500+
$0.0816
2500+
$0.0724
5000+
$0.0679
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?