This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

K7803-500R3

Extended
Manufacturer
rlt
MFR.Part #
K7803-500R3
JLCPCB Part #
C48888157
Package
SIP,11.6x7.6mm
Description
-40℃~+85℃ 10.4mm 11.6mm 2MHz 3.3V 3mA 4.75V~30V 500mA 680uF 7.6mm 75mVp-p 90% Short Circuit Protection、Overheat protection、Over Current Protection、Automatic fault recovery ±2% SIP,11.6x7.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4801
190+ $0.5917
570+ $0.5724
950+ $0.5611

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons