This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

F1215S-1W

Extended
Manufacturer
rlt
MFR.Part #
F1215S-1W
JLCPCB Part #
C48888143
Package
SIP,19.6x6mm
Description
-40℃~+85℃ 1 10.8V~13.2V 100kHz 100mVp-p 10mm 11.5mm 15V 1W 1uF 3kV 67mA 7.5mm 82% Non-regulated type Short Circuit Protection SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 96

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 96

In-stock Item Pricing

Qty Unit Price
1+ $1.3756
10+ $1.1437
25+ $1.0164
100+ $0.8715
500+ $0.8086
1000+ $0.7796

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons