This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

A1212S-1WR3

Extended
Manufacturer
rlt
MFR.Part #
A1212S-1WR3
JLCPCB Part #
C48888057
Package
SIP,19.6x6mm
Description
-40℃~+105℃ 1.5kV 10.2mm 100kHz 100mVp-p 12V 13.2V 19.7mm 1W 2 2.2uF 42mA、42mA 6mm 81% Non-regulated type Short Circuit Protection SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $1.5503
10+ $1.2889
25+ $1.1454
100+ $0.9824
500+ $0.9098
1000+ $0.8776

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons