
* Images are for reference only
UC2843AD1 REEL
Extended
- Manufacturer
- onsemi
- MFR.Part #
- UC2843AD1 REEL
- JLCPCB Part #
- C3192372
- Package
- SOIC-14
- Description
- -40℃~+85℃@(TA) 500kHz 7.6V~30V 96% Boost、Flyback、Buck、Forward SOIC-14 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5766
200+
$0.6100
500+
$0.5891
1000+
$0.5778
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?