
* Images are for reference only
TMC2249AKEC2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- TMC2249AKEC2
- JLCPCB Part #
- C3187729
- Package
- MQFP-120(28x28)
- Description
- -20℃~+110℃ 145mA 4.75V~5.25V MQFP-120(28x28) RF Mixers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$136.2262
200+
$52.7178
500+
$50.8652
1000+
$49.9494
Welcome back, may I help you?