This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SZNZ8F13VMX2WT5G

Extended
Manufacturer
onsemi
MFR.Part #
SZNZ8F13VMX2WT5G
JLCPCB Part #
C3729396
Package
X2DFNW2(0.6x1)
Description
-65℃~+150℃ 1 Independent 100nA@10V 12.35V~13.65V 13V 250mW 37Ω X2DFNW2(0.6x1) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 171

Full Reel: 8000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0524
200+ $0.0203
500+ $0.0196
1000+ $0.0193
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons