
* Images are for reference only
SZNUP4114UCLW1T2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZNUP4114UCLW1T2G
- JLCPCB Part #
- C894727
- Package
- SC-88-6
- Description
- -40℃~+125℃ 0.6pF 10V 1uA 5.5V 5.5V 8A@8/20us ESD IEC 61000-4-2 SC-88-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2482
10+
$0.2417
30+
$0.2385
100+
$0.2353
Related Products
Welcome back, may I help you?