This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SZMMQA6V8T1

Extended
Manufacturer
onsemi
MFR.Part #
SZMMQA6V8T1
JLCPCB Part #
C3703568
Package
-
Description
-55℃~+150℃ 100pF、250pF 150W@8/20us 2.45A@10/1000us 4.3V 500nA 6.8V 9.8V Four channels TVS Unidirectional - ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 78

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1154
1000+ $0.0447
2500+ $0.0431
5000+ $0.0423

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons