This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SZMMQA5V6T1G

Extended
Manufacturer
onsemi
MFR.Part #
SZMMQA5V6T1G
JLCPCB Part #
C894627
Package
SC-74
Description
-55℃~+150℃ 150W 2uA 3A 3V 5.32V 8V ESD Four channels Unidirectional SC-74 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 79

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1139
200+ $0.0441
500+ $0.0425
1000+ $0.0419

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons