
* Images are for reference only
SZMM5Z6V2ST1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZMM5Z6V2ST1G
- JLCPCB Part #
- C894566
- Package
- SOD-523
- Description
- 1 Independent 10Ω 3uA@4V 500mW 6.06V~6.33V 6.2V SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.2120
10+
$0.2072
30+
$0.2039
100+
$0.2023
Related Products
Welcome back, may I help you?