
* Images are for reference only
SZMM5Z3V9T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZMM5Z3V9T1G
- JLCPCB Part #
- C464128
- Package
- SOD-523
- Description
- -65℃~+150℃ 1 Independent 1kΩ 3.7V~4.2V 3.9V 3uA@1V 500mW 90Ω SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.5154
10+
$0.4062
30+
$0.3581
100+
$0.2987
500+
$0.2730
1000+
$0.2569
Related Products
Welcome back, may I help you?