
* Images are for reference only
SZMM5Z33VT5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZMM5Z33VT5G
- JLCPCB Part #
- C896588
- Package
- SOD-523
- Description
- 1 Independent 31V~35V 33V 500mW 50nA@23.2V 80Ω SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 350
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 350
In-stock Item Pricing
Qty Unit Price
1+
$0.3147
10+
$0.3083
30+
$0.3035
100+
$0.2987
Welcome back, may I help you?