
* Images are for reference only
SZMG2040MUTAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZMG2040MUTAG
- JLCPCB Part #
- C894519
- Package
- UDFN-18(1.5x5.5)
- Description
- -55℃~+125℃ 0.35pF 10V 1uA 5.5V 5V ESD IEC 61000-4-2 UDFN-18(1.5x5.5) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 199
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 192
In-stock Item Pricing
Qty Unit Price
1+
$0.9375
10+
$0.9166
30+
$0.9021
100+
$0.8876
Related Products
Welcome back, may I help you?