
* Images are for reference only
SZESD7016MUTAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZESD7016MUTAG
- JLCPCB Part #
- C604766
- Package
- UDFN-8(1x3.3)
- Description
- -55℃~+125℃ 0.15pF 10V 1uA 5.5V 5V ESD IEC 61000-4-2 UDFN-8(1x3.3) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.6776
10+
$0.5395
30+
$0.4705
100+
$0.4014
500+
$0.3613
1000+
$0.3388
Related Products
Welcome back, may I help you?